help desk software
ROHs Equivalent
M39016/9-013M
M39016/9-013M
In Stock: 0
Minimum Order: 10
VIEW PRODUCT
JMAW-5XM by te connectivity / cii brand
Image is representational - see mfr. specs

JMAW-5XM

TE Connectivity / CII Brand

TO-5 DPDT Established Reliability Relay

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TO-5 DPDT Established Reliability Relay

Search Keywords: JMAW5XM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAW-5XM
Alias/AKA:
M39016/9-013M, 1-1617125-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 10

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
10
$114.12
19
$73.92
28
$59.57
37 +
$58.38