help desk software
JMAW-26XM by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMAW-26XM

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand JMAW-26XM is a high-quality electromechanical relay suitable for military-grade applications. Designed with a compact size of (9.4x10.29x7.11)mm, this relay offers a double-pole, double-throw (DPDT) configuration and can handle a current of 1A. Operating at a voltage of 26.5VDC, it provides reliable switching performance. With a resistance of 1.56KOhm, this THT (Through-Hole Technology) relay is built to withstand rugged conditions and harsh environments. Trust the TE Connectivity / CII Brand JMAW-26XM for superior performance and durability in demanding military relay applications.

Product Highlights:

  • MA TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMAW26XM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAW-26XM
Alias/AKA:
M39016/9-018M, 1617125-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMAW-26XM RoHS compliant?

No, JMAW-26XM is not RoHS compliant.

What is the lead time for JMAW-26XM?

The standard lead time for JMAW-26XM is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 193

Can Ship immediately

MOQ for out of Stock Qty: 14

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$117.06
5
$115.15
10
$112.09
14
$100.23
28
$88.37
42
$82.32
56 +
$75.17