help desk software
JMAW-26XL by te connectivity / cii brand
Image is representational - see mfr. specs

JMAW-26XL

TE Connectivity / CII Brand

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / CII Brand's JMAW-26XL is a high-quality, high-performance electromechanical relay designed for military applications. This relay is specifically engineered to operate at 26.5VDC and features a low resistance of 1.56KOhm, making it ideal for heavy-duty applications. With a double-pole double-throw (DPDT) configuration, it provides versatility in switching options. The compact dimensions of 9.4x10.29x7.11mm and through-hole technology (THT) make it easy to integrate into various circuit designs. Built to withstand rigorous military environments, this relay is built to last and guarantee optimal performance in critical applications.

Product Highlights:

  • MA TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMAW26XL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAW-26XL
Alias/AKA:
91450301-10L, M39016/9-018L, 1617125-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 60

Ships today, if you order in

On Order: 219   can ship 6/1/26 

Factory Lead-Time 28 Weeks

Qty
Unit Price
1
$56.06
5
$55.42
9
$54.72
18
$50.96
27
$50.70
36 +
$49.94
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
91450301-10L
91450301-10L
VIEW PRODUCT