help desk software
JMAW-18XM by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMAW-18XM

Signal Relay 18VDC 1A DPDT THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMAW-18XM is a military/aerospace high-performance relay designed for demanding applications requiring hermetically sealed construction and reliable switching. The relay features an 18 VDC coil voltage with 880 O coil resistance and 368 mW power rating, utilizing a non-polarized, monostable DC actuating system without coil suppression diode or polarity protection. It provides 2 Form C (DPDT) contact configuration with 1 A contact current rating, suitable for low-level switching applications. The relay is rated for extreme environmental conditions including vibration up to 30G's (10–3000 Hz) and shock up to 75G's (6 ms), with an operating temperature range of -65°C to +125°C. Typical applications include aerospace systems, military equipment, and other high-reliability environments where hermetically sealed construction and robust performance are essential.

Search Keywords: JMAW18XM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAW-18XM
Alias/AKA:
M39016/9-017M, 1617351-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Coil Current:
20.45 mA
Coil Resistance:
880 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMAW-18XM RoHS compliant?

Yes, JMAW-18XM is RoHS compliant.

What is the lead time for JMAW-18XM?

The standard lead time for JMAW-18XM is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

You may purchase all in-stock quantity of 6

Stock lot only: 6

MOQ for In Stock Qty: 29

MOQ for out of Stock Qty: 29

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$100.661
29
$91.510
43
$65.150
57 +
$63.840