help desk software
JMAW-12XM by te connectivity / cii brand
Image is representational - see mfr. specs

JMAW-12XM

TE Connectivity / CII Brand

Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JMAW-12XM is a Type JMA electromagnetic relay designed for reliable switching and control applications. It features a 390 O ± 10% coil resistance at 25°C with a nominal operating voltage of 12.0 VDC, a must-operate voltage of 7.0 VDC, and a must-release voltage range of 4.0 VDC maximum to 0.63 VDC minimum. The relay is rated for low-level to 1A contact switching at 28 VDC resistive load with a minimum of 100,000 operations, and exhibits fast response characteristics with a maximum operate time of 2.0 ms, release time of 1.5 ms, and contact bounce of 1.5 ms. It is designed to withstand harsh environmental conditions including vibration from 10 CPS to 3000 CPS at 30 g's, shock of 75 g's for 6 ms duration, and an operating temperature range of -65°C to +125°C, making it suitable for aerospace, military, and industrial instrumentation applications.

Search Keywords: JMAW12XM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAW-12XM
Alias/AKA:
M39016/9-016M, JTM-12AM, 91450201-10M, 1617125-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$61.19
5
$57.67
10
$56.80
25
$54.47
50
$51.99
100
$48.12
250 +
$42.91