JMAPT-12XM by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMAPT-12XM

JMAPT-12XM=M28776/1-022M ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII JMAPT-12XM (M28776/1-022M) is a versatile and reliable part that is ideal for various applications. This high-quality component offers superior performance and durability, making it the perfect choice for critical systems. With its precision engineering and durable construction, the JMAPT-12XM ensures long-lasting and consistent operation. Trust TE Connectivity / CII for all your mission-critical needs.

Search Keywords: JMAPT12XM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAPT-12XM
Alias/AKA:
M28776/1-022M, 1617353-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
35.8 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMAPT-12XM RoHS compliant?

No, JMAPT-12XM is not RoHS compliant.

What is the lead time for JMAPT-12XM?

The standard lead time for JMAPT-12XM is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

MOQ for out of Stock Qty: 8

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$198.92
5
$198.42
8
$197.93
15
$129.92
23
$100.62
30 +
$98.61