JMACT-26XPS by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMACT-26XPS

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x9.4x10.11)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The JMACT-26XPS is a 9-pin electromagnetic relay designed for reliable switching and control applications. It features a nominal coil voltage of 26.5 VDC with a coil resistance of 1560 ohms (±10%), a must-operate voltage of 14.2 VDC at 0.13 mADC, and a must-release voltage range of 1.37 VDC to 8.0 VDC maximum. The relay is rated for low-level to 1A at 28 VDC resistive loads with a contact life of 100,000 operations, and exhibits fast switching response with a turn-on time of 2.0 ms maximum and turn-off time of 7.5 ms maximum. It operates reliably across a wide temperature range of -65°C to +125°C and withstands vibration from 10 CPS to 3000 CPS at 30 g's and shock loads of 75 g's for 6 ms duration. This relay is ideal for aerospace, military, and industrial control systems where robust electromagnetic switching and high environmental reliability are required.

Product Highlights:

  • MAT TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMACT26XPS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMACT-26XPS
Alias/AKA:
M28776/1-036P, 1617164-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMACT-26XPS RoHS compliant?

Yes, JMACT-26XPS is RoHS compliant.

What is the lead time for JMACT-26XPS?

The standard lead time for JMACT-26XPS is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
1
$333.19
5
$332.36
11
$331.53
22
$175.51
33
$123.51
43 +
$121.04