JMACT-26XM
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay ...
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
Product Highlights:
- MAT TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMACT26XM
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMACT-26XM
Alias/AKA:
1617164-3, M28776/1-030M
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
IN STOCK: 0
MOQ for out of Stock Qty: 8
Factory Lead-Time 56 Weeks
Price (USD)
Qty
Unit Price
8
$176.72
15
$116.00
23
$89.84
30
+
$88.04
English
Chinese
Spanish
