help desk software
JMACDD-5XL by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMACDD-5XL

JMACDD-5XL = M39016/20-049L

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMACDD-5XL = M39016/20-049L

Search Keywords: JMACDD5XL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMACDD-5XL
Alias/AKA:
1-1617163-2, M39016/20-049L
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
128.21 mA
Coil Resistance:
39 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMACDD-5XL RoHS compliant?

No, JMACDD-5XL is not RoHS compliant.

What is the lead time for JMACDD-5XL?

The standard lead time for JMACDD-5XL is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
3
$125.78
5
$113.20
8
$99.05
10 +
$97.07