help desk software
JMACD-18XL by te connectivity / cii brand
Image is representational - see mfr. specs

JMACD-18XL

TE Connectivity / CII Brand

Electromechanical Relay 18VDC 880Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JMACD-18XL is a JMAD-type electromagnetic relay designed for low-level switching applications. It features a nominal coil voltage of 18.0 VDC with a coil resistance of 880 ohms ± 10%, and operates reliably between 10.6 VDC and 6.0 VDC release threshold. The relay delivers fast switching performance with a maximum operate time of 2 ms, release time of 4 ms, and contact bounce of 1.5 ms, making it suitable for time-critical control circuits. It is rated for low-level to 1A contact switching at 28 VDC resistive load with 100,000 operations, and operates across a wide temperature range of -65°C to +125°C with environmental vibration tolerance up to 3000 CPS at 30 g's and shock resistance of 75 g's. This relay is ideal for communications equipment, instrumentation, and industrial control systems requiring reliable, fast electromagnetic switching.

Product Highlights:

  • MAD TO-5 Relay Series
  • Input Voltage = 18 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMACD18XL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMACD-18XL
Alias/AKA:
M39016/15-080L, 1617122-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Maximum Current Rating:
1 A
Coil Current:
20.45 mA
Coil Resistance:
880 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 22

Can Ship immediately

You may purchase all in-stock quantity of 22

Stock lot only: 22

MOQ for In Stock Qty: 30

MOQ for out of Stock Qty: 30

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$95.766
30
$87.060
45
$61.260
59 +
$60.040