J1MSPD-18XL by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

J1MSPD-18XL

J1MSPD-18XL = M39016/25-032L ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand J1MSPD-18XL is a high-performance hermetically sealed relay marked by its designation M39016/25-032L. Designed to meet rigorous military standards, this relay ensures reliable and precise switching in demanding environments. With its robust construction, it is ideal for applications that require durability under harsh conditions, such as aerospace, defense, and industrial uses. The J1MSPD-18XL offers excellent electrical performance, including low power consumption and high switching capabilities, making it a dependable choice for engineers seeking quality and reliability in power management solutions.

Product Highlights:

  • 1MSD TO-5 Relay Series
  • Input Voltage = 18 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: J1MSPD18XL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
J1MSPD-18XL
Alias/AKA:
M39016/25-032L, 4-1617119-9
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is J1MSPD-18XL RoHS compliant?

No, J1MSPD-18XL is not RoHS compliant.

What is the lead time for J1MSPD-18XL?

The standard lead time for J1MSPD-18XL is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 20

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$79.49
5
$76.42
10
$75.31
20
$73.28
50
$69.05
100 +
$64.33