J1MSP-26XL by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

J1MSP-26XL

TO-5 SPDT Sensitive Established Reliability Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The J1MSP-26XL is a double-pole electrically held low-signal relay featuring a hermetically sealed TO-5 package qualified to MIL-R-39016 standards. It provides 2 Form C (DPDT) contact arrangement with gold/platinum/palladium/silver alloy contacts, achieving contact resistance of 100 milliohms maximum before life and 200 milliohms maximum after life testing. The relay operates with coil voltages ranging from 5 to 48 Vdc, maximum coil power of 565 mW at 25°C, and mechanical life expectancy of 1 million operations. It exhibits excellent RF switching performance with high shock and vibration ratings, making it suitable for aerospace, military, and telecommunications applications requiring reliable low-level signal switching and high-performance relay functionality.

Search Keywords: J1MSP26XL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
J1MSP-26XL
Alias/AKA:
M39016/10-024L, 4-1617119-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is J1MSP-26XL RoHS compliant?

Yes, J1MSP-26XL is RoHS compliant.

What is the lead time for J1MSP-26XL?

The standard lead time for J1MSP-26XL is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$209.03
5
$208.51
10
$207.99
13
$207.47
25
$114.23
38
$79.33
50 +
$77.74