J1MSCDD-18XP by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

J1MSCDD-18XP

J1MSCDD-18XP=M39016/26-040P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

J1MSCDD-18XP is a sensitive TO-5 hermetically sealed relay with dual suppression and protection diodes, designed for low-signal switching applications with electrically held operation. The relay features a 1 Form C (SPDT) contact arrangement with gold/platinum/palladium/silver alloy contacts, achieving a maximum operate time of 4.0 ms and release time of 7.5 ms, with contact bounce limited to 1.5 ms maximum. It is qualified to MIL-R-39016/26 and offers excellent RF switching performance with high shock and vibration ratings of 30 G's (10 to 3,000 Hz) and 75 G's shock resistance. The 18 Vdc coil variant provides 2,300 ohms coil resistance, 10.5 Vdc pickup voltage at 25°C, and 141 mW nominal coil power, with diode specifications of 100 Vdc peak inverse voltage and 1.0 Vdc maximum transient voltage. This relay is ideal for aerospace, military, and precision instrumentation applications requiring reliable low-level signal switching with enhanced protection against transient voltages.

Search Keywords: J1MSCDD18XP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
J1MSCDD-18XP
Alias/AKA:
M39016/26-040P, 8-1617351-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is J1MSCDD-18XP RoHS compliant?

Yes, J1MSCDD-18XP is RoHS compliant.

What is the lead time for J1MSCDD-18XP?

The standard lead time for J1MSCDD-18XP is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 33

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$237.23
5
$236.64
10
$236.05
13
$235.46
25
$129.64
38
$90.03
50 +
$88.23