help desk software
J1MAWD-26XM by te connectivity / cii brand
Image is representational - see mfr. specs

J1MAWD-26XM

TE Connectivity / CII Brand

The J1MAWD-26XM is a JIMAD type electromechanical relay with a nominal coil voltage of 26.5 VDC for switching applications. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The J1MAWD-26XM is a JIMAD type electromechanical relay designed for high-reliability switching. It operates with a nominal coil voltage of 26.5 VDC and has a coil resistance of 2000 ohms. The relay's contacts are rated for up to 1A at 28 VDC resistive, with an endurance of 100,000 operations. Engineered for demanding environments, it withstands vibration up to 30 g's and shock of 75 g's, while operating across a temperature range of -65°C to +125°C. With fast switching times, including a maximum operate time of 2.0 ms, this QPL-listed relay is ideal for communications and other critical applications requiring robust performance.

Product Highlights:

  • 1MAD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: J1MAWD26XM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
J1MAWD-26XM
Alias/AKA:
M39016/23-018M, 1-1617119-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
13.25 mA
Coil Resistance:
2 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 51

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$97.12
5
$96.16
10
$86.80
13
$86.38
25
$81.60
38
$81.40
50 +
$75.29