J1MAW-6XL by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

J1MAW-6XL

J1MAW-6XL = M39016/7-015L ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

J1MAW-6XL is an electromagnetic relay from the J1MA relay series designed for reliable switching in demanding environments. It features a coil resistance of 500 ohms ±10% with a nominal voltage of 12.0 VDC, must operate voltage of 7.0 VDC, and must release voltage between 0.63 VDC minimum and 4.0 VDC maximum. The relay offers fast switching performance with operate and release times of 2.0 ms maximum and contact bounce of 1.5 ms maximum. Environmental specifications include vibration resistance from 10 CPS to 3000 CPS at 30 g's, shock resistance of 75 g's for 6 ms duration, and an operating temperature range of -65°C to +125°C. This relay is suitable for applications requiring low-level to 1A contact ratings at 28 VDC resistive with a life expectancy of 100,000 operations.

Search Keywords: J1MAW6XL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
J1MAW-6XL
Alias/AKA:
1-1617119-1, M39016/7-015L
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
24 mA
Coil Resistance:
500 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is J1MAW-6XL RoHS compliant?

No, J1MAW-6XL is not RoHS compliant.

What is the lead time for J1MAW-6XL?

The standard lead time for J1MAW-6XL is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$123.93
5
$102.25
10
$99.04
13
$94.96
25
$94.02
38
$93.09
50 +
$92.17