help desk software
J1MAP-5XM by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

J1MAP-5XM

Signal Relay 5VDC 1A SPDT(9.4x10.19x7.11)mm THT ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Signal Relay 5VDC 1A SPDT(9.4x10.19x7.11)mm THT

Product Highlights:

  • 1MA TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: J1MAP5XM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
J1MAP-5XM
Alias/AKA:
M39016/7-014M, 4-1617118-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Coil Current:
79.36 mA
Contact Form:
1 Form C

FREQUENTLY ASKED QUESTIONS

Is J1MAP-5XM RoHS compliant?

Yes, J1MAP-5XM is RoHS compliant.

What is the lead time for J1MAP-5XM?

The standard lead time for J1MAP-5XM is approximately 29 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$132.84
5
$116.00
10
$109.81
25 +
$104.25