J1MACD-6XL by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

J1MACD-6XL

J1MACD-6XL = M39016/23-026L ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

J1MACD-6XL is a Type J1MAD electromechanical relay designed for high-reliability applications. It features a coil resistance of 500 Ohms ±10% at 25°C with a nominal voltage of 12.0 VDC, must operate voltage of 7.0 VDC, and must release voltage between 0.63 VDC and 4.0 VDC. The relay offers contact ratings from low level to 1A at 28 VDC resistive with 100,000 operations life. Environmental specifications include vibration resistance from 10 CPS to 3000 CPS at 30 g's, shock resistance of 75 g's for 6 ms duration, and an operating temperature range of -65°C to +125°C. With fast operate time of 2.0 ms max and release time of 4.0 ms max, this relay is suitable for demanding aerospace, military, and industrial control applications.

Search Keywords: J1MACD6XL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
J1MACD-6XL
Alias/AKA:
M39016/23-026L, 2-1617118-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
79.37 mA
Coil Resistance:
63 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is J1MACD-6XL RoHS compliant?

Yes, J1MACD-6XL is RoHS compliant.

What is the lead time for J1MACD-6XL?

The standard lead time for J1MACD-6XL is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 61

Can Ship immediately

MOQ for out of Stock Qty: 18

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$198.98
5
$198.48
10
$197.99
18
$197.49
36
$104.56
54
$73.57
71 +
$72.10