J1MACD-18XM by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

J1MACD-18XM

Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 5-1617540-2, also known as J1MACD-18XM=M39016/23-029M, is a high-performance, durable connector designed for demanding applications. This component is part of the MIL-SPEC M39016/23 series, ensuring it meets rigorous military standards for reliability and quality. It features an 18-pin configuration, making it suitable for complex electrical systems requiring secure and stable connections. Engineered for versatility, this connector is ideal for use in aerospace, defense, and industrial applications. Its robust construction provides excellent resistance to environmental stressors, including temperature extremes and vibration, ensuring long-lasting and dependable performance. Whether you are upgrading an existing system or developing new technology, the TE Connectivity / AMP 5-1617540-2 offers the assurance of exceptional connectivity and durability.

Search Keywords: J1MACD18XM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
J1MACD-18XM
Alias/AKA:
M39016/23-029M, 5-1617540-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is J1MACD-18XM RoHS compliant?

No, J1MACD-18XM is not RoHS compliant.

What is the lead time for J1MACD-18XM?

The standard lead time for J1MACD-18XM is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 26

Can Ship immediately

MOQ for out of Stock Qty: 8

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$148.23
5
$147.86
8
$147.49
15
$96.82
23
$74.98
30 +
$73.48