HMS1230S005 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HMS1230S005

Electromechanical Relay 30VDC 1.62KOhm 2A DPDT (33.53x10.41x10.41)mm THT Half Size High Performance Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HMS1230S005 is an 8-pin electromagnetic relay designed for low-level switching and control applications. The relay features a coil resistance of 1620 ohms ±10% at 25°C with a nominal voltage of 30.0 VDC, and must-operate voltage of 14.3 VDC and must-release voltage of 1.4 VDC. It is rated for contact switching up to 2A at 28 VDC resistive load with a contact life of 100,000 operations and exhibits fast response characteristics with maximum operate time of 6 ms, release time of 5 ms, and contact bounce of 2 ms. The relay is qualified for harsh environmental conditions including vibration from 10 CPS to 2500 CPS at 20 g's, shock of 50 g's for 11 ms duration, and operating temperatures from -65°C to +125°C. This makes it suitable for telecommunications, instrumentation, and industrial control systems requiring reliable switching in demanding environments.

Product Highlights:

  • HMS Half-Size Relay Series
  • Input Voltage = 30 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: HMS1230S005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMS1230S005
Alias/AKA:
6-1617039-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
30 V
Maximum Current Rating:
2 A
Coil Current:
18.52 mA
Coil Resistance:
1.62 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HMS1230S005 RoHS compliant?

No, HMS1230S005 is not RoHS compliant.

What is the lead time for HMS1230S005?

The standard lead time for HMS1230S005 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 23

Can Ship immediately

MOQ for out of Stock Qty: 12

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$427.30
5
$426.24
12
$425.17
24
$224.39
36
$154.32
47 +
$151.24