HMS1230S003 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HMS1230S003

Electromechanical Relay 12VDC 310Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HMS1230S003 is a sensitive half-size high-performance relay designed for demanding aerospace and military applications, qualified to MIL-R-39016/44. This hermetically sealed relay features a 12.0 Vdc nominal coil voltage with 310 ohms coil resistance and supports up to 2 amps switching at 28 Vdc resistive load, with 100,000 minimum operations. The relay exhibits excellent RF switching performance with RF losses of 0.1 dB at 100 MHz and isolation of 40 dB, along with high shock and vibration ratings (20 G's standard, 10 to 2,500 Hz for QPL). Operating over a temperature range of -65°C to +125°C with a maximum weight of 13 grams, this relay is ideal for RF switching, instrumentation, and high-reliability aerospace systems where hermetic sealing and precise switching characteristics are essential.

Product Highlights:

  • HMS Half-Size Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: HMS1230S003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMS1230S003
Alias/AKA:
6-1617039-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
2 A
Coil Current:
38.71 mA
Coil Resistance:
310 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HMS1230S003 RoHS compliant?

No, HMS1230S003 is not RoHS compliant.

What is the lead time for HMS1230S003?

The standard lead time for HMS1230S003 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

MOQ for out of Stock Qty: 10

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$338.68
5
$337.83
10
$336.99
19
$187.79
28
$134.52
37 +
$131.82