HMS1201S111M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HMS1201S111M

HMS1201S111M = M39016/44-035M ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The M39016/44-035M is a high-reliability electromagnetic relay designed for applications requiring military-grade components. This device is qualified under specification sheet MIL-PRF-39016/44 and corresponds to the manufacturer's part number HMS1231S04M from Tyco Electronics-CII. The 'M' in the part number designates its failure rate level, ensuring a specific standard of reliability. As a QPL-listed component, it is intended for use in demanding electronic systems where robust and dependable switching is essential.

Search Keywords: HMS1201S111M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMS1201S111M
Alias/AKA:
M39016/44-035M, 3-1617039-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Contact Arrangement:
4PDT
DC Coil Voltage:
18 V
Maximum Current Rating:
2 A
Coil Resistance:
280 Ohm
Mounting:
Through Hole

FREQUENTLY ASKED QUESTIONS

Is HMS1201S111M RoHS compliant?

No, HMS1201S111M is not RoHS compliant.

What is the lead time for HMS1201S111M?

The standard lead time for HMS1201S111M is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$118.38
5
$113.80
10
$111.37
20
$109.14
50
$104.04
100 +
$98.36