HMS1201S108M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HMS1201S108M

Electromechanical Relay 5VDC 47Ohm 2A DPDT (20.574x10.41x10.41)mm THT Half Size High Performance Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HMS1201S108M is a Type HMS electromagnetic relay manufactured by TE Connectivity/CII Brand, featuring a coil resistance of 47 ohms ± 10% at +25°C and a nominal operating voltage of 5.0 VDC. The relay is rated for 2 amps at 28 VDC, 0.1 amp at 115 VAC resistive, and 0.5 amps at 28 VDC inductive, with an operational life of 100,000 cycles. It operates with a maximum operate time of 6 ms, release time of 5 ms, and contact stabilization time of 2.5 ms, and is qualified to withstand vibration from 10 to 2500 CPS at 20 g's, shock of 50 g's for 11 ms duration, and temperatures ranging from -65°C to +125°C. This relay is ideal for communications and instrumentation applications requiring reliable electromagnetic switching in demanding environmental conditions.

Product Highlights:

  • HMS Half-Size Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: HMS1201S108M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMS1201S108M
Alias/AKA:
M39016/44-008M, 2-1617039-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
5 V
Maximum Current Rating:
2 A
Coil Current:
106.38 mA
Coil Resistance:
47 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HMS1201S108M RoHS compliant?

No, HMS1201S108M is not RoHS compliant.

What is the lead time for HMS1201S108M?

The standard lead time for HMS1201S108M is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17

Ships today, if you order in

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$323.07
5
$322.27
10
$321.46
20
$170.19
30
$119.76
39 +
$117.36