HMS1201S004 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HMS1201S004

Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - PC Pin - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HMS1201S004 from TE Connectivity / CII Brand is double pole double throw DPDT (2 Form C) through hole mounting half size relay (qualified to MIL-R-39016/44) with 26.5VDC coil voltage, 25.7 mA coil current and 1.03 kOhms coil resistance. This hermetically sealed relay has silver alloy/gold plated contacts, 2A contact current rating and PC pin termination. Operating temperature range is from -65°C to 125°C.

Product Highlights:

  • HMS Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: HMS1201S004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMS1201S004
Alias/AKA:
1-1617039-8
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
25.73 mA
Coil Resistance:
1.03 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HMS1201S004 RoHS compliant?

No, HMS1201S004 is not RoHS compliant.

What is the lead time for HMS1201S004?

The standard lead time for HMS1201S004 is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 564

Can Ship immediately

MOQ for out of Stock Qty: 12

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$359.93
5
$327.72
12
$314.45
24
$313.67
36
$312.88
47 +
$312.10