HMS1196S01 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HMS1196S01

Electromechanical Relay 26.5VDC 2.074KOhm 2A DPDT(33.53x10.4x10.4)mm Flange General Purpose Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HMS1196S01 is a Type HMS electromechanical relay designed for high-reliability applications requiring rugged environmental performance. The relay features a coil resistance of 2074 ohms ±10% with a nominal voltage of 26.5 VDC, must operate voltage of 14.4 VDC, and must release voltage of 1.4 VDC. It offers fast switching with operate time of 5 ms max, release time of 3 ms max, and bounce time of 3 ms max. The relay is rated for contact loads from low level to 2A at 30 VDC resistive with a minimum life of 100,000 operations. Environmental specifications include vibration resistance to 10G, shock resistance to 100G, and operating temperature down to -65°C. This relay is ideal for aerospace, military, and communications applications where high reliability and rugged performance are essential.

Search Keywords: HMS1196S01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMS1196S01
Alias/AKA:
1-1617039-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
12.8 mA
Coil Resistance:
2.074 KOhm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is HMS1196S01 RoHS compliant?

No, HMS1196S01 is not RoHS compliant.

What is the lead time for HMS1196S01?

The standard lead time for HMS1196S01 is approximately 33 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 26

Can Ship immediately

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
1
$566.10
6
$564.68
11
$326.12
17
$222.75
22 +
$218.29