HMS1130S04P by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HMS1130S04P

HMS1130S04P = M39016/44-028P ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HMS1130S04P is a military/aerospace high-performance relay from the HMS Half-Size Relay Series designed for demanding applications. It features a 2 Form C (DPDT, 2 C/O) contact arrangement with a rated current of 2 A and operates at an input voltage of 26.5 VDC. The relay utilizes a non-polarized, monostable coil magnetic system with a coil resistance of 1030 O and rated power of 662 mW. It is hermetically sealed with solder hook terminals for chassis mounting and operates over a temperature range of -65°C to +125°C. This relay is qualified to military standards and is suitable for high-reliability military and aerospace applications requiring shock resistance up to 50G's (11ms) and vibration resistance up to 20G's (10 to 2500Hz).

Search Keywords: HMS1130S04P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMS1130S04P
Alias/AKA:
1617039-6, M39016/44-028P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
25.72 mA
Coil Resistance:
1.03 KOhm
Mounting:
Chassis Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is HMS1130S04P RoHS compliant?

No, HMS1130S04P is not RoHS compliant.

What is the lead time for HMS1130S04P?

The standard lead time for HMS1130S04P is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 61

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$408.27
3
$407.25
5
$300.74
8
$223.20
10 +
$218.74