HMB1201G01P by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HMB1201G01P

HMB1201G01P = M39016/22 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HMB1201G01P is a bifilar half-size high-performance relay designed for demanding aerospace and military applications, qualified to MIL-R-39016/22. The relay features hermetic sealing and supports switching loads up to 2 amps at 28 Vdc with excellent RF performance characteristics. It delivers high shock and vibration ratings, with operate time of 5.0 ms maximum and contact bounce of 2.0 ms maximum, ensuring reliable switching in harsh environments. The relay operates over a temperature range of -65°C to +125°C and provides outstanding RF switching performance with low insertion loss (0.1 dB at 100 MHz) and high isolation (40 dB at 100 MHz). Its compact design, weighing 13 grams maximum, combined with optional terminal and mounting styles, makes it ideal for avionics, military communications, and RF switching applications where reliability and performance are critical.

Search Keywords: HMB1201G01P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMB1201G01P
Alias/AKA:
M39016/22-016P, 1-1617038-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is HMB1201G01P RoHS compliant?

Yes, HMB1201G01P is RoHS compliant.

What is the lead time for HMB1201G01P?

The standard lead time for HMB1201G01P is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$347.58
5
$346.71
9
$345.84
17
$193.86
25
$139.15
33 +
$136.36