HMB1131G01L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HMB1131G01L

HMB1131G01L = M39016/22-014L

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HMB1131G01L = M39016/22-014L

Search Keywords: HMB1131G01L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMB1131G01L
Alias/AKA:
M39016/22-014L, 1-1617038-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HMB1131G01L RoHS compliant?

No, HMB1131G01L is not RoHS compliant.

What is the lead time for HMB1131G01L?

The standard lead time for HMB1131G01L is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21

Ships today, if you order in

MOQ for In Stock Qty: 8

MOQ for out of Stock Qty: 8

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
8
$147.30
15
$145.84
22
$144.40
29 +
$142.97