HM-26B by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HM-26B

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.398x9.398x6.985)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part HM-26B is a high-quality electromechanical relay designed for military applications. This rugged relay is built to withstand harsh environments and has a coil voltage of 26.5VDC. With a low contact resistance of 1.56KOhm and a contact rating of 1A, this DPDT relay is perfect for demanding military applications. The compact size of (9.398x9.398x6.985)mm and Through-Hole Technology (THT) make it easy to integrate into your electronic systems. Trust TE Connectivity / CII Brand for reliable, high-performance military relays.

Product Highlights:

  • HM TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: HM26B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HM-26B
Alias/AKA:
1-1617109-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.98 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Termination Style:
8-Pin Circular Plug

FREQUENTLY ASKED QUESTIONS

Is HM-26B RoHS compliant?

No, HM-26B is not RoHS compliant.

What is the lead time for HM-26B?

The standard lead time for HM-26B is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 35

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$56.16
5
$52.93
10
$52.13
25
$49.99
50
$49.87
100
$46.95
250 +
$42.66