HFW5A1230L00 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW5A1230L00

Electromechanical Relay 5VDC 27Ohm 5A DPDT (33.53x10.41x10.41)mm Chassis Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part HFW5A1230L00 is a high-quality electromechanical relay designed for demanding military applications. It operates at a voltage of 5VDC and has a resistance of 27 ohms. This double-pole, double-throw (DPDT) relay is capable of handling a current of up to 5A. It features a compact design, with dimensions measuring 33.53mm in length, 10.41mm in width, and 10.41mm in height, making it suitable for use in tight spaces. The chassis-mounted relay offers excellent reliability and durability, making it an ideal choice for rugged military environments.

Search Keywords: HFW5A1230L00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW5A1230L00
Alias/AKA:
2-1617037-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
5 V
Coil Current:
185.19 mA
Coil Resistance:
27 Ohm
Mounting:
Chassis Mount
Operating Temperature:
-55 to 85 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HFW5A1230L00 RoHS compliant?

Yes, HFW5A1230L00 is RoHS compliant.

What is the lead time for HFW5A1230L00?

The standard lead time for HFW5A1230L00 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19

Ships today, if you order in

MOQ for out of Stock Qty: 7

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$198.60
5
$181.67
7
$174.19
13
$172.47
20
$170.76
26 +
$169.07