help desk software
HFW5A1201L00 by te connectivity / cii brand
Image is representational - see mfr. specs

HFW5A1201L00

TE Connectivity / CII Brand

Electromechanical Relay 5VDC 27Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HFW5A1201L00 from TE Connectivity / CII Brand is THT half size high performance electromechanical relay with 5VDC coil voltage and 27 Ohms coil resistance. This hermetically sealed relay has 2A contact rating and dimensions of: 20.57 mm x 10.41 mm x 10.41 mm. Operating temperature range is from -65°C to 125°C.

Product Highlights:

  • HFW5A Half-Size Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: HFW5A1201L00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW5A1201L00
Alias/AKA:
1-1617037-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
2 A
Coil Current:
185.19 mA
Coil Resistance:
27 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 34

Can Ship immediately

On Order: 50   can ship 7/29/26 

MOQ for out of Stock Qty: 4

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$134.39
4
$131.77
8
$131.11
12
$130.46
15 +
$126.60