help desk software
HFW5A1130L00 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW5A1130L00

Power Relay 5VDC 5A DPDT Chassis

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Relay 5VDC 5A DPDT Chassis

Search Keywords: HFW5A1130L00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW5A1130L00
Alias/AKA:
2-1617815-8
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Mounting:
Chassis Mount
Termination Style:
Solder Hook
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-65 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is HFW5A1130L00 RoHS compliant?

No, HFW5A1130L00 is not RoHS compliant.

What is the lead time for HFW5A1130L00?

The standard lead time for HFW5A1130L00 is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 4

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
4
$567.36
7
$343.28
11
$230.59
14 +
$225.97