help desk software
HFW4A1201J00 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW4A1201J00

HFW4A1201J00 = HFW4A 1/2 SIZE ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HFW4A1201J00 is an HFW4A type electromechanical relay designed for reliable switching applications. It features a coil resistance of 520 ohms ±10% at 25°C with a nominal voltage of 18.0 VDC, must operate voltage of 9.5 VDC, and must release voltage of 0.95 VDC. The relay offers contact ratings from low level to 4A at 28 VDC resistive with a minimum of 100,000 operations. Operating over a wide temperature range of -65°C to +125°C, it withstands vibration up to 9 g's and shock up to 100 g's with 6 ms duration. With fast operate and release times of 4 ms maximum and contact bounce of 2 ms maximum, this relay is suitable for demanding aerospace, military, and industrial control applications.

Search Keywords: HFW4A1201J00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW4A1201J00
Alias/AKA:
1-1617036-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is HFW4A1201J00 RoHS compliant?

Yes, HFW4A1201J00 is RoHS compliant.

What is the lead time for HFW4A1201J00?

The standard lead time for HFW4A1201J00 is approximately 39 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 6

Factory Lead-Time 39 Weeks

Price (USD)

Qty
Unit Price
6
$491.59
11
$283.91
17
$193.92
22 +
$190.04