HFW4A1201D00 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW4A1201D00

Electromechanical Relay 26.5VDC 1.25kOhm 4A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HFW4A1201D00 from TE Connectivity / CII Brand is THT half size high performance electromechanical relay with 26.5VDC coil voltage and 1.25k Ohms coil resistance. This hermetically sealed relay has 4A contact rating and dimensions of: 20.57 mm x 10.41 mm x 10.41 mm. Operating temperature range is from -65°C to 125°C.

Search Keywords: HFW4A1201D00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW4A1201D00
Alias/AKA:
1617036-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 to 32 V
Coil Resistance:
1.25 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HFW4A1201D00 RoHS compliant?

Yes, HFW4A1201D00 is RoHS compliant.

What is the lead time for HFW4A1201D00?

The standard lead time for HFW4A1201D00 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$435.56
5
$430.24
10
$429.17
15
$392.80
20 +
$384.94