help desk software
HFW1301K05 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1301K05

Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57X10.41X10.41)mm THT General Purpose Relay

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57X10.41X10.41)mm THT General Purpose Relay

Search Keywords: HFW1301K05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1301K05
Alias/AKA:
5-1617033-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
9A991
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A

FREQUENTLY ASKED QUESTIONS

Is HFW1301K05 RoHS compliant?

No, HFW1301K05 is not RoHS compliant.

What is the lead time for HFW1301K05?

The standard lead time for HFW1301K05 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Ships today, if you order in

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$792.13
4
$790.15
8
$418.31
12
$294.37
16 +
$288.49