HFW1230L01
HFW1230L01=M39016/6-133L
RoHS Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
HFW1230L01=M39016/6-133L
Search Keywords: HFW1230L01
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1230L01
Alias/AKA:
M39016/6-133L, 5-1617536-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
FREQUENTLY ASKED QUESTIONS
Is HFW1230L01 RoHS compliant?
Yes, HFW1230L01 is RoHS compliant.
What is the lead time for HFW1230L01?
The standard lead time for HFW1230L01 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
13
$199.91
25
$110.07
38
$76.44
50
+
$74.91
English
中文 / 汉语
Deutsch
Español
Nederlands
