HFW1230K11M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1230K11M

General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - Sealed - PC Pin - Chassis Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HFW1230K11M is hermetically sealed general purpose relay with operating temperature range from -65°C to 125°C.

Product Highlights:

  • HFW Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: HFW1230K11M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1230K11M
Alias/AKA:
M39016/6-141M, 3-1617033-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HFW1230K11M RoHS compliant?

Yes, HFW1230K11M is RoHS compliant.

What is the lead time for HFW1230K11M?

The standard lead time for HFW1230K11M is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Ships today, if you order in

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$78.86
5
$75.81
10
$74.71
20
$72.70
50
$69.30
100 +
$65.52