HFW1230K07P
TE Connectivity / CII BrandHFW1230K07P = M39016/6-205P
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
HFW1230K07P = M39016/6-205P
Search Keywords: HFW1230K07P
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1230K07P
Alias/AKA:
3-1617033-3, M39016/6-205P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
IN STOCK: 0
MOQ for out of Stock Qty: 7
Factory Lead-Time 45 Weeks
Price (USD)
Qty
Unit Price
7
$142.17
14
$87.49
21
$69.26
28
+
$67.88
English
Chinese
Spanish
