HFW1230K07M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1230K07M

HFW1230K07M = M39016/6-205M ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The M39016/6-205M is a relay designed and qualified in accordance with the MIL-R-39016 specification. It is engineered for robust performance in demanding environments, featuring a wide operating temperature range of -65°C to +125°C and a contact rating of up to 2A at 28 VDC. The device is built to withstand significant environmental stress, including vibration up to 30 g's from 100 to 3000 CPS and high-impact shock. These features make the relay suitable for critical switching applications in military, aerospace, and communications equipment.

Search Keywords: HFW1230K07M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1230K07M
Alias/AKA:
M39016/6-205M, 3-1617033-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HFW1230K07M RoHS compliant?

No, HFW1230K07M is not RoHS compliant.

What is the lead time for HFW1230K07M?

The standard lead time for HFW1230K07M is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 75

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$139.66
5
$127.76
10
$122.50
13
$121.29
26
$120.08
39
$118.90
52 +
$117.72