help desk software
HFW1230K06M by te connectivity / cii brand
Image is representational - see mfr. specs

HFW1230K06M

TE Connectivity / CII Brand

Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - PC Pin - Chassis Mount. ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HFW1230K06M from TE Connectivity / CII Brand is double pole double throw DPDT (2 Form C) chassis mount half size relay (qualified to MIL-R-39016/6) with 26.5VDC coil voltage, 37.9 mA coil current and 700 Ohms coil resistance. This hermetically sealed relay has silver alloy/gold plated contacts, 2A contact current rating and PC pin termination. Operating temperature range is from -65°C to 125°C.

Product Highlights:

  • HFW Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: HFW1230K06M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1230K06M
Alias/AKA:
M39016/6-105M, 3-1617033-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 225

Can Ship immediately

MOQ for out of Stock Qty: 8

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$96.43
5
$95.48
8
$89.58
16
$83.98
24
$82.08
31 +
$77.46