help desk software
HFW1230G03M by te connectivity / cii brand
Image is representational - see mfr. specs

HFW1230G03M

TE Connectivity / CII Brand

HFW1230G03M = M39016/6-143M ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M39016/6-147M is a military-qualified HFW series electromagnetic relay designed for high-reliability applications. It features a 5.0 VDC nominal coil voltage with 27 ohms coil resistance and a must-operate voltage of 2.7 VDC. The relay offers a contact rating from low level to 2A at 28 VDC resistive with 100,000 operations life expectancy. Environmental specifications include an operating temperature range of -65°C to +125°C, vibration resistance of 10-3000 cps at 30 g's, and shock resistance of 100 g's. This relay meets MIL-R-39016 Level H requirements, making it suitable for demanding aerospace, defense, and communications applications.

Search Keywords: HFW1230G03M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1230G03M
Alias/AKA:
M39016/6-147M, 2-1617033-6, M39016/6-143M
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
2 A
Coil Current:
185.19 mA
Coil Resistance:
27 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

IN STOCK: 0

MOQ for out of Stock Qty: 8

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
8
$123.46
15
$81.04
23
$62.76
30 +
$61.51