HFW1230D00 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1230D00

HFW1230D00 = HFW 1/2 SIZE RELA ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HFW1230D00 is a relay designed for switching and control applications with a coil resistance of 1250 ohms ±10% and a nominal voltage of 26.5 VDC. The relay features a must-operate voltage of 14.0 VDC and a must-release voltage of 1.5 VDC minimum, with operate and release times of 4 ms maximum and contact bounce of 2.0 ms maximum. It is rated for low-level to 2A contact switching at 28 VDC resistive with an operational life of 100,000 operations. The device operates reliably across a wide temperature range of -65°C to +125°C and withstands vibration from 10 CPS to 2000 CPS at 20 g's and shock of 100 g's, making it suitable for demanding industrial and communications applications requiring robust electromagnetic switching.

Search Keywords: HFW1230D00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1230D00
Alias/AKA:
2-1617033-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is HFW1230D00 RoHS compliant?

No, HFW1230D00 is not RoHS compliant.

What is the lead time for HFW1230D00?

The standard lead time for HFW1230D00 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

MOQ for out of Stock Qty: 11

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$241.86
5
$241.26
11
$240.66
21
$133.47
31
$95.44
41 +
$93.53