HFW1201S276
TE Connectivity / CII BrandElectromechanical Relay 12VDC 200Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 12VDC 200Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay
Search Keywords: HFW1201S276
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201S276
Alias/AKA:
4-1617535-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
2 A
Coil Current:
60 mA
Coil Resistance:
200 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 24 Weeks
Price (USD)
Qty
Unit Price
13
$306.10
26
$162.05
39
$114.04
52
+
$111.76
English
Chinese
Spanish
