help desk software
HFW1201S246 by te connectivity / cii brand

HFW1201S246

TE Connectivity / CII Brand

Electromechanical Relay 9.5/15VDC 180Ohm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / CII brand HFW1201S246 is an Electromechanical Relay designed for general purpose applications. With a coil voltage of 9.5/15VDC, 180Ohm resistance, and a double pole double throw configuration, this relay can handle up to 2A of current. Its compact size of 20.32x10.16x10.16mm and through-hole mounting make it suitable for a wide range of commercial and industrial applications.

Search Keywords: HFW1201S246

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201S246
Alias/AKA:
2-1617032-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
9.5,15 V
Maximum Current Rating:
2 A
Coil Current:
83.3,52.8 mA
Coil Resistance:
180 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 0

On Order: 29   can ship 7/29/26 

MOQ for out of Stock Qty: 8

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$300.85
5
$300.09
8
$299.34
15
$169.04
22
$121.66
29 +
$119.23