HFW1201S180 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1201S180

Half Size Relay - Double pole - 2 Form C (DPDT) - Mounting Type 01 - 24VDC - 870 Ohm - 8 Pin -Terminals Type 12 - -45˚C to +70˚C

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HFW1201S180 is a standard half size relay, hermetically sealed , electrically held, 2 Amp and less switching. Contacts arrangement is 2 form C (DPDT). Coil voltage is 24 VDC. Minimum operating voltage is 18.4VDC.

Search Keywords: HFW1201S180

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201S180
Alias/AKA:
1-1617032-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is HFW1201S180 RoHS compliant?

No, HFW1201S180 is not RoHS compliant.

What is the lead time for HFW1201S180?

The standard lead time for HFW1201S180 is approximately 51 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9

Ships today, if you order in

Factory Lead-Time 51 Weeks

Price (USD)

Qty
Unit Price
1
$895.19
4
$892.96
8
$472.74
12
$332.67
15 +
$326.01