HFW1201K46P by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1201K46P

Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - PC Pin - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HFW1201K46P from TE Connectivity / CII Brand is double pole double throw DPDT (2 Form C) through hole mounting half size relay (qualified to MIL-R-39016/6) with 26.5VDC coil voltage, 37.9 mA coil current and 700 Ohms coil resistance. This hermetically sealed relay has silver alloy/gold plated contacts, 2A contact current rating and PC pin termination. Operating temperature range is from -65°C to 125°C.

Search Keywords: HFW1201K46P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201K46P
Alias/AKA:
M39016/6-209P, 2-1617031-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Coil Current:
75 mA
Coil Resistance:
160 Ohm
Mounting:
Panel Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is HFW1201K46P RoHS compliant?

No, HFW1201K46P is not RoHS compliant.

What is the lead time for HFW1201K46P?

The standard lead time for HFW1201K46P is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 83

Ships today, if you order in

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$72.78
5
$69.97
10
$68.95
20
$67.10
50
$66.24
100 +
$63.37