HFW1201K46 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1201K46

General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - Non Latching Coil - PC Pin - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HFW1201K46 is hermetically sealed general purpose relay with operating temperature range from -65°C to 125°C.

Product Highlights:

  • HFW Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: HFW1201K46

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201K46
Alias/AKA:
M39016/6-209L, 2-1617031-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HFW1201K46 RoHS compliant?

No, HFW1201K46 is not RoHS compliant.

What is the lead time for HFW1201K46?

The standard lead time for HFW1201K46 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,610

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$70.24
5
$68.74
10
$67.73
20
$67.40
50
$66.72
100 +
$65.41