help desk software
HFW1201K135 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1201K135

The HFW1201K135 is an electronic component from TE Connectivity identified by internal number 1617031-7. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HFW1201K135 is an electronic component from TE Connectivity that supersedes part number 3SCV1. This product is not compliant with the European Union's Restriction on Hazardous Substances (RoHS2) and End of Life Vehicles (ELV) directives. Because it contains lead or other restricted materials, it should not be used in any application that requires RoHS2 or ELV compliance. Detailed technical specifications for this product are not currently available.

Search Keywords: HFW1201K135

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201K135
Alias/AKA:
1617031-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A

FREQUENTLY ASKED QUESTIONS

Is HFW1201K135 RoHS compliant?

No, HFW1201K135 is not RoHS compliant.

What is the lead time for HFW1201K135?

The standard lead time for HFW1201K135 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 5

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
5
$570.52
10
$302.04
15
$212.55
20 +
$208.30