help desk software
HFW1201F02 by te connectivity / cii brand
Image is representational - see mfr. specs

HFW1201F02

TE Connectivity / CII Brand

HFW1201F02 = M39016/6-223L ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HFW1201F02 is a hermetically sealed half-size relay designed for military and aerospace high-performance applications. This relay features a 2 Form C (DPDT) contact arrangement with a contact current rating of 2A and solder hook terminal termination. It operates with a 12 VDC coil voltage, 160O coil resistance, and 900 mW coil power rating. The relay is designed to withstand harsh conditions with vibration resistance up to 30G's (10-3000Hz), shock resistance of 100G's (6ms), and an operating temperature range of -65°C to +125°C. Common applications include aerospace systems, military equipment, and other demanding environments requiring reliable switching performance.

Search Keywords: HFW1201F02

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1201F02
Alias/AKA:
2-1617030-3, M39016/6-223L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
N/A
Coil Current:
75 mA
Coil Resistance:
160 Ohm
Mounting:
Panel Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

IN STOCK: 182

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$64.34
5
$60.63
10
$59.72
25
$57.27
50
$57.13
100
$53.78
250 +
$48.29