HFW1131G00 by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1131G00

Electromechanical Relay 12VDC 160Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HFW1131G00 is a half-size high-performance relay qualified to MIL-R-39016/6, featuring hermetically sealed construction with 2 Form C (DPDT) contacts. The relay operates with a nominal coil voltage of 5.0 Vdc, coil resistance of 27 ohms (±10% @ 25°C), and nominal coil power of 926 mW at 25°C, with a maximum coil voltage rating of 6.0 Vdc. It delivers contact ratings of 2 A @ 28 Vdc (resistive load) with 100,000 minimum operations, excellent RF switching performance with low insertion loss (0.1 dB @ 100 MHz), and operates reliably across a temperature range of -65°C to +125°C. The relay exhibits high shock and vibration ratings (20 G's standard, 30 G's QPL; 100 G's shock), making it ideal for aerospace, military, and RF switching applications requiring hermetic sealing and high reliability.

Search Keywords: HFW1131G00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1131G00
Alias/AKA:
2-1617029-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
2 A
Coil Current:
75 mA
Coil Resistance:
160 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is HFW1131G00 RoHS compliant?

Yes, HFW1131G00 is RoHS compliant.

What is the lead time for HFW1131G00?

The standard lead time for HFW1131G00 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$137.37
5
$135.51
10
$134.62
20
$134.28
50
$83.13
100 +
$78.58