HFW1130K06P by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

HFW1130K06P

General Purpose Relay - DPDT (2 Form C) - 37.9mA 26.5VDC Coil - 2A Contact - 28VDC Switching - Non Latching Coil - Solder Hook Termination.

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HFW1130K06P is hermetically sealed general purpose relay with operating temperature range from -65°C to 125°C.

Search Keywords: HFW1130K06P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1130K06P
Alias/AKA:
M39016/6-104P, 1-1617029-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is HFW1130K06P RoHS compliant?

No, HFW1130K06P is not RoHS compliant.

What is the lead time for HFW1130K06P?

The standard lead time for HFW1130K06P is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 381

Ships today, if you order in

MOQ for out of Stock Qty: 14

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$193.08
5
$192.59
10
$192.11
14
$191.63
27
$105.21
41
$73.13
54 +
$71.67